AV091003C240N by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button N.O. Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$61.70
25-31 :$57.53
32-49 :$53.89
50-99 :$28.70
100-499 :$20.40
500-999 :$17.38
1,000-2,499 :$15.09
2,500 + :$14.50
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
44 can ship today
In our stock 
25 can ship 11/2/16
Available Factory Stock 
More available to ship 12/16/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 38 minute(s) ship today!
Supplier: APEM Inc.
Part No: AV091003C240N
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 32
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: AV
Contact Material: Brass
Actuator Color: N/A
Maximum DC Voltage Rating: 48 V
Terminal Type: Quick Connect/Solder Lug
Seal Description: N/A
Actuator Material: Stainless Steel
Pole Throw Configuration: N/A
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 10000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: N/A
Actuator Style: Flat Button
Dielectric Strength: 2000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -30 to 70 °C
Contact Rating @ Voltage: 2A@48VDC
Customers Who Bought AV091003C240N Also Bought
Switch Push Button N.O. Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount