8642AK by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$20.01
25-49 :$18.75
50-99 :$15.30
100-499 :$7.42
500-999 :$7.17
1,000-2,499 :$5.63
2,500-4,999 :$5.42
5,000 + :$5.32
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
55 can ship today
In our stock 
18 can ship 11/9/16
Available Factory Stock 
More available to ship 12/22/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
49 minute(s) 59 second(s) ship today!
Supplier: APEM Inc.
Part No: 8642AK
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: 8000
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder Lug
Seal Description: O-Ring
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON Mom
Bushing Type: Threaded
Electrical Life: 30000 Cycles
Body Orientation: Straight
Actuator Length: 6.3 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: Front Panel
Actuator Style: Round Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Illumination: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 6A@125VAC
Dimension: 13.2mm x 12mm x 35.2mm
Customers Who Bought 8642AK Also Bought
Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount