656H by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-24 :$17.74
25-49 :$16.62
50-99 :$15.22
100-499 :$12.45
500-999 :$10.88
1,000-2,499 :$9.83
2,500-4,999 :$9.41
5,000 + :$9.22
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
31 can ship tomorrow
In our stock 
48 can ship 11/4/16
Available Factory Stock 
More available to ship 12/19/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: APEM Inc.
Part No: 656H
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Power
Maximum AC Voltage Rating: 400@VDE V
Family: 600H
Contact Material: Silver/Nickel Alloy
Actuator Color: N/A
Maximum DC Voltage Rating: 24 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: Brass
Pole Throw Configuration: 3PDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON ON
Bushing Type: Threaded
Electrical Life: 10000 Cycles
Body Orientation: Straight
Actuator Length: 17.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: N/A
Actuator Style: Round Lever
Dielectric Strength: 2000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: M12 x 0.75
Operating Temperature: -20 to 55 °C
Contact Rating @ Voltage: 15@250VAC 12VDC A
Dimension: 31.8mm x 34.5mm x 63.7mm
Customers Who Bought 656H Also Bought
Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads