5449WWADBX386 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Toggle ON OFF ON DPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads

PRICING per each  AVAILABILITY real time   
1-24 :$19.02
25-49 :$17.82
50-99 :$14.38
100-499 :$6.97
500-999 :$6.77
1,000-2,499 :$6.61
2,500 + :$6.49
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
51 can ship 11/9/16
Available Factory Stock 
More available to ship 12/23/16
Manufacturer’s Lead Time 
Supplier: APEM Inc.
Part No: 5449WWADBX386
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: 5000
Contact Material: Silver
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: 100000 Cycles
Packaging: N/A
Contact Plating: Gold
Switch Configuration: ON OFF ON
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Vertical Right Angle
Actuator Length: 10.5 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket and Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Round Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 4@30VDC A
Dimension: 12mm x 39.87mm x 13.2mm
Customers Who Bought 5449WWADBX386 Also Bought
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads