5259AB by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Toggle ON OFF ON 3PDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads

PRICING per each  AVAILABILITY real time   
1-24 :$14.36
25-49 :$13.45
50-99 :$8.26
100-499 :$6.44
500-999 :$6.11
1,000-2,499 :$5.98
2,500 + :$5.87
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
63 can ship 11/4/16
Available Factory Stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Supplier: APEM Inc.
Part No: 5259AB
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: 5000
Contact Material: Silver
Actuator Color: Chrome
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: 3PDT
Mechanical Life: 100000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF ON
Bushing Type: Threaded
Electrical Life: 40000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 4@30VDC A
Customers Who Bought 5259AB Also Bought
Switch Toggle ON OFF ON 3PDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads