1413NC3 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$3.00
25-49 :$2.80
50-59 :$2.26
60-99 :$2.12
100-499 :$1.61
500-999 :$1.54
1,000-2,499 :$1.29
2,500 + :$1.24
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
170 can ship Monday
In our stock 
33 can ship 11/4/16
Available Factory Stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: APEM Inc.
Part No: 1413NC3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: 1400N
Contact Material: Copper
Actuator Color: Green
Maximum DC Voltage Rating: 12 V
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: Polyamide
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N.O./N.C.
Bushing Type: N/R
Electrical Life: 10000 Cycles
Body Orientation: Straight
Actuator Length: 3.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: N/A
Actuator Style: Square Plunger
Dielectric Strength: 1500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -20 to 55 °C
Contact Rating @ Voltage: 3A@12VDC
Dimension: 18mm x 18mm x 24mm
Customers Who Bought 1413NC3 Also Bought
Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Solder Lug Panel Mount