surfy

APEM COMPONENTS ST1-1KMCQE is in stock | Buy ST11KMCQE | ST1 1KMCQE

View All
View All
Apem Components ST1-1KMCQE
Apem Components

Part No: ST1-1KMCQE

RoHs Status: Unknown
ST1-1KMCQE Data Sheet   
Pricing & Availability for ST1-1KMCQE
1-24 :$6.97
25-49 :$5.81
50-99 :$4.97
100 + :$4.12
In Stock:  1 pcs. can ship now.
 
 

Specifications for ST1-1KMCQE Resource Center Description for ST1-1KMCQE
Manufacturer Apem Components
Part No: ST1-1KMCQE
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Family: ST1
Contact Material: Coin Silver
Actuator Color: Chrome
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: 100000 Cycle
Body Orientation: Straight
Actuator Length: 10.39 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Threads
Maximum Contact Resistance: 3 mOhm
Seal Location: Terminals
Actuator Style: Round Toggle
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: 2000 MOhm
Thread Size: 1/4-40
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 7@30VDC A
Dimension: 13.06 x 7.57 x 31.06mm

There is currently no prices for this item
Part No: ST1-1KMCQE
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Apem Components ST1-1KMCQE Alternative Names