surfy

APEM COMPONENTS SMCD131AK2 is in stock | Buy SMCD131AK2 | SMCD131AK2

View All
View All
Apem Components SMCD131AK2
Apem Components

Part No: SMCD131AK2

Switch Thumb-Pushwheel Wheel BCD 10 1A 40VAC 40VDC PC Board Panel Mount
RoHs Status: Unknown
SMCD131AK2 Data Sheet   
Pricing & Availability for SMCD131AK2
1-49 :$6.86
50-99 :$6.44
100-499 :$5.53
500-999 :$5.45
1000-2499 :$4.96
2500-4999 :$4.76
5000-9999 :$4.68
10000 + :$4.56
In Stock:  426 pcs. can ship now.
 
 

Specifications for SMCD131AK2 Resource Center Description for SMCD131AK2
Manufacturer Apem Components
Part No: SMCD131AK2
RoHS: Unknown
Maximum Non Switching Current: 1000 mA
Maximum AC Voltage Rating: 40 V
Family: SMCD
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 40 V
Mechanical Life: N/A
Number of Positions: 10
Contact Plating: Gold/Nickel
Electrical Life: 1000000 Cycle
Product Weight: 4 g
Mounting: Panel Mount,PC Board
Maximum Contact Resistance: <100 mOhm
Actuator Style: Wheel
Dielectric Strength: N/A
Circuit Code: BCD
Minimum Insulation Resistance: N/A
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 0.1 A
Dimension: 36.8mm
Switch Thumb-Pushwheel Wheel BCD 10 1A 40VAC 40VDC PC Board Panel Mount
There is currently no prices for this item
Part No: SMCD131AK2
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Apem Components SMCD131AK2 Alternative Names


Customers Who Bought SMCD131AK2 Also Bought

SMCPK2

SMCPK2
Switch Access Push...
Buy SMCPK2
SMCA2

SMCA2
Switch Access Push...
Buy SMCA2