surfy

APEM COMPONENTS MBZ101A01C03B01 is in stock | Buy MBZ101A01C03B01 | MBZ101A01C03B01

View All
View All
Apem Components MBZ101A01C03B01
Apem Components

Part No: MBZ101A01C03B01

RoHs Status: Unknown
MBZ101A01C03B01 Data Sheet   
Pricing & Availability for MBZ101A01C03B01
1-49 :$1.38
50-99 :$1.29
100-499 :$1.09
500-999 :$1.00
1000-2499 :$0.93
2500-4999 :$0.88
5000-9999 :$0.87
10000 + :$0.85
In Stock:  2,026 pcs. can ship now.
 
 

Specifications for MBZ101A01C03B01 Resource Center Description for MBZ101A01C03B01
Manufacturer Apem Components
Part No: MBZ101A01C03B01
RoHS: Unknown
Maximum AC Voltage Rating: 250 V
Family: MBZ
Contact Material: Silver Nickel
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 4.5 mm
Pole Throw Configuration: SPDT
Mechanical Life: 10000000 Cycle
Packaging: N/A
Contact Plating: Gold
Minimum Over-Travel: 0.75 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: 10000 Cycle
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Solder Lug
Maximum Movement Differential: 0.9 mm
Operating Force: 2.8 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 10@250VAC A
Dimension: 20 x 6.5 x 19.55mm
Actuator Material/Style: N/A/Polyoxymethylene/Short Hinge Lever

There is currently no prices for this item
Part No: MBZ101A01C03B01
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Apem Components MBZ101A01C03B01 Alternative Names


Customers Who Bought MBZ101A01C03B01 Also Bought

E79-40A

E79-40A
Switch Push Button...
Buy E79-40A
PN2907A

PN2907A
Trans GP BJT PNP 6...
Buy PN2907A