surfy

APEM COMPONENTS JD7509J is in stock | Buy JD7509J | JD7509J

View All
View All
Apem Components JD7509J
Apem Components

Part No: JD7509J

Switch Key Lock DP 45¦ Flat Key 4A 250VAC Solder Lug Panel Mount
RoHs Status: Unknown
JD7509J Data Sheet   
Pricing & Availability for JD7509J
1-49 :$9.68
50-99 :$8.31
100-499 :$7.55
500-999 :$6.63
1000-2499 :$6.49
2500-4999 :$6.23
5000-9999 :$6.12
10000 + :$5.99
In Stock:  46 pcs. can ship now.
On Order: 40 pcs. due 2/14/12
 
 

Specifications for JD7509J Resource Center Description for JD7509J
Manufacturer Apem Components
Part No: JD7509J
RoHS: Unknown
Type: Tumbler Lock
Maximum AC Voltage Rating: 250 V
Family: JD
Contact Material: Gold/Silver/Copper Alloy
Maximum DC Voltage Rating: N/A
Terminal Type: Solder Lug
Seal Description: N/A
Pole Throw Configuration: DP
Mechanical Life: N/A
Key Style: Flat Key
Number of Positions: 3
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 45 °
IP Rating: N/A
Electrical Life: 6000 Cycle
Body Orientation: Straight
Switch Function: Maintained
Housing Material: N/A
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 20 mOhm
Operating Force: N/A
Key Material: Brass
Bezel Style: Round
Seal Location: N/A
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 10000 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 4@125VAC A
Dimension: 22 x 22 x 34.05mm
Key Removable Positions: 1,2,3
Switch Key Lock DP 45¦ Flat Key 4A 250VAC Solder Lug Panel Mount
There is currently no prices for this item
Part No: JD7509J
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Apem Components JD7509J Alternative Names


Customers Who Bought JD7509J Also Bought

DC1CL1LC

DC1CL1LC
Switch Snap Action...
Buy DC1CL1LC