surfy

APEM COMPONENTS IPR3SAD2L0S is in stock | Buy IPR3SAD2L0S | IPR3SAD2L0S

View All
View All
Apem Components IPR3SAD2L0S
Apem Components

Part No: IPR3SAD2L0S

Switch Push Button N.O. Round Plunger 0.5A 250VAC 50VDC Momentary Contact Solder Lug Panel Mount
RoHs Status: Unknown
IPR3SAD2L0S Data Sheet   
Pricing & Availability for IPR3SAD2L0S
1-49 :$16.63
50-99 :$13.08
100-499 :$10.26
500-999 :$8.64
1000-2499 :$6.84
2500-4999 :$6.56
5000-9999 :$6.44
10000 + :$6.30
In Stock:  106 pcs. can ship now.
On Order: 82 pcs. due 2/14/12
 
 

Specifications for IPR3SAD2L0S Resource Center Description for IPR3SAD2L0S
Manufacturer Apem Components
Part No: IPR3SAD2L0S
RoHS: Unknown
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: IP
Contact Material: Silver
Actuator Color: Black
Maximum DC Voltage Rating: 50 V
Terminal Type: Solder Lug
Seal Description: Epoxy
Actuator Material: Polyamide
Pole Throw Configuration: N/A
Mechanical Life: 1000000 Cycle
Packaging: N/A
Contact Plating: Gold
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 10000 Cycle
Body Orientation: Straight
Actuator Length: 2 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 100 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/A
Illumination: Super Red,Led
Operating Temperature: -40 to 125 °C
Contact Rating @ Voltage: 0.5A@48VAC
Dimension: 17.5 x 17.5 x 26.3mm
Switch Push Button N.O. Round Plunger 0.5A 250VAC 50VDC Momentary Contact Solder Lug Panel Mount
There is currently no prices for this item
Part No: IPR3SAD2L0S
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Apem Components IPR3SAD2L0S Alternative Names


Customers Who Bought IPR3SAD2L0S Also Bought

IPR3SAD2

IPR3SAD2
Switch Push Button...
Buy IPR3SAD2
IPR3SAD2L0G

IPR3SAD2L0G
Switch Push Button...
Buy IPR3SAD2L0G