surfy

APEM COMPONENTS 1D15F1500 is in stock | Buy 1D15F1500 | 1D15F1500

View All
View All
Apem Components 1D15F1500
Apem Components

Part No: 1D15F1500

RoHs Status: Unknown
1D15F1500 Data Sheet   
Pricing & Availability for 1D15F1500
1-9 :$77.04
10-24 :$70.69
25-49 :$56.52
50-99 :$51.60
100 + :$50.20
In Stock:  19 pcs. can ship now.
 
 

Specifications for 1D15F1500 Resource Center Description for 1D15F1500
Manufacturer Apem Components
Part No: 1D15F1500
RoHS: Unknown
Type: Passive
Number of Directions: 8
Number of Poles: 1
Maximum AC Voltage Rating: 250 VAC
Family: 1000
Maximum DC Voltage Rating: N/A
Joystick Travel: N/A
Terminal Type: Solder
Actuator Material: Stainless Steel
Mechanical Life: >5000000 Cycle
Potentiometer Resistance: N/A
Seal: Panel
IP Rating: IP65
Maximum Current Rating: 6 mA
Potentiometer Tolerance: N/A
Operating Temperature: -20 to 50 °C
Dimension: 44 x 44 x 64mm

There is currently no prices for this item
Part No: 1D15F1500
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Apem Components 1D15F1500 Alternative Names


Customers Who Bought 1D15F1500 Also Bought