surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AMPHENOL TUCHEL


AMPHENOL TUCHEL

470-1105-100

Amphenol Tuchel

Conn Backplane HDR 100 POS Solder ST SMD

PRICING per each  AVAILABILITY real time   
1-4 :$25.28
5-9 :$22.98
10-24 :$21.84
25-49 :$20.69
50 + :$15.58
More: Quote
99 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amphenol Tuchel
Part No: 470-1105-100
RoHS: Unknown
Type: Backplane
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 470
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 100
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Customers Who Bought 470-1105-100 Also Bought
DESCRIPTION
Conn Backplane HDR 100 POS Solder ST SMD
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?