surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
044-103-10003 by AMPHENOL TUCHEL
Image is representational - see manufacturer’s specifications
AMPHENOL TUCHEL

044-103-10003

Amphenol Tuchel

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive

PRICING per each  AVAILABILITY real time   
1-249 :$3.46
250-374 :$2.60
375-499 :$2.42
500 + :$2.37
More: Quote
500 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Amphenol Tuchel
Part No: 044-103-10003
RoHS: Yes
Type: Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Copper Alloy
Number of Terminals: 3
Packaging: N/A
Contact Plating: Tin
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 8 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 105 °C
Dimension: 32.56mm
Strain Relief: Yes
Contacts Classification: 3Signal
Mating Style: Push-Pull
Shell Material/Plating: Santoprene
Ingress Protection: IP65/IP67
Customers Who Bought 044-103-10003 Also Bought
DESCRIPTION
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
PART CLASSIFICATION DATA
HTS: 8536694020
ECCN: EAR99
DID YOU KNOW?