surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
953-102-5001 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

953-102-5001

AMPHENOL RF

Conn ST Multimode Simplex PL ST Cable Mount 3mm 0.35dB

PRICING per each  AVAILABILITY real time   
1-24 :$6.78
25-49 :$6.00
50-99 :$5.72
100-249 :$5.36
250 + :$5.20
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
2,051 can ship Monday
In our stock 
More available to ship 11/20/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 953-102-5001
RoHS: Unknown
Type: ST
Termination Method: N/A
Family: 953
Body Orientation: Straight
Cable Diameter: 3 mm
Mounting: Cable Mount
Fiber Cable Type: Simplex
Gender: PL
Mode: Multimode
Operating Temperature: -40 to 85 °C
Dimension: N/A
Customers Who Bought 953-102-5001 Also Bought
DESCRIPTION
Conn ST Multimode Simplex PL ST Cable Mount 3mm 0.35dB
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?