surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
908-41600 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

908-41600

AMPHENOL RF

Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
25-49 :$17.50
50-74 :$13.13
75-99 :$12.25
100 + :$12.01
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
366 can ship 10/11/16
Available Factory Stock 
More available to ship 11/16/16
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 908-41600
RoHS: Yes
Type: MMCX
Termination Method: Solder
Family: MMCX
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Semi-Rigid Cable
Gender: PL
Operating Temperature: -55 to 155 °C
Dimension: 12.4 x 4.06mm
Customers Who Bought 908-41600 Also Bought
DESCRIPTION
Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?