surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
908-41300 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

908-41300

AMPHENOL RF

Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$8.23
25-99 :$7.68
100-249 :$7.19
250-499 :$7.06
500-999 :$6.53
1,000 + :$6.06
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
142 can ship today
In our stock 
47 can ship 10/10/16
Available Factory Stock 
More available to ship 10/26/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 908-41300
RoHS: Yes
Type: MMCX
Termination Method: Solder
Family: MMCX
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -55 to 155 °C
Dimension: 15.62 x 4.06mm
Customers Who Bought 908-41300 Also Bought
DESCRIPTION
Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold Automotive
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?