surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
908-22106 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

908-22106

AMPHENOL RF

Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$11.31
25-99 :$10.59
100-249 :$9.77
250-499 :$9.58
500-999 :$8.30
1,000-2,499 :$7.47
2,500-4,999 :$6.52
5,000 + :$6.39
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
133 can ship tomorrow
In our stock 
More available to ship 10/26/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 908-22106
RoHS: Yes
Type: MMCX
Termination Method: Solder
Family: MMCX
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -55 to 155 °C
Dimension: 3.55 x 3.55 x 4.44mm
Customers Who Bought 908-22106 Also Bought
DESCRIPTION
Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Automotive
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?