surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
908-22101 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

908-22101

AMPHENOL RF

Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$4.89
25-99 :$4.58
100-249 :$4.22
250-499 :$4.14
500-999 :$3.58
1,000-2,499 :$3.25
2,500-4,999 :$2.81
5,000 + :$2.76
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
132 can ship Monday
In our stock 
More available to ship 11/19/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 908-22101
RoHS: Yes
Type: MMCX
Termination Method: Solder
Family: MMCX
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Straight
Mounting: Surface Mount
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -55 to 155 °C
Dimension: 4.32 x 4.32 x 3.61mm
Customers Who Bought 908-22101 Also Bought
DESCRIPTION
Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Automotive
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?