surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
906-122-5004 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

906-122-5004

AMPHENOL RF

Conn SMA Multimode Simplex PL Crimp ST Cable Mount <1dB

PRICING per each  AVAILABILITY real time   
1-99 :$9.68
100 + :$9.20
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
255 can ship Monday
In our stock 
More available to ship 11/26/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 906-122-5004
RoHS: Yes
Type: SMA
Termination Method: Crimp
Family: 906
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Cable Mount
Fiber Cable Type: Simplex
Gender: PL
Mode: Multimode
Operating Temperature: -40 to 85 °C
Dimension: 68.1mm
Customers Who Bought 906-122-5004 Also Bought
DESCRIPTION
Conn SMA Multimode Simplex PL Crimp ST Cable Mount <1dB
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?