surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
903-10408-1 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

903-10408-1

AMPHENOL RF

Nuts Hex 6.4mm 1.6mm Gold 10-32

PRICING per each  AVAILABILITY real time   
1-24 :$1.22
25-99 :$1.14
100-249 :$1.06
250-499 :$1.05
500 + :$1.00
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
97 can ship 10/13/16
Available Factory Stock 
More available to ship 11/18/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 903-10408-1
RoHS: Yes
Type: Hex
Body Thickness: 1.6 mm
Head Diameter: N/R
Width Across Flats: 6.4 mm
Head Type: Hex
Material: N/A
Finish: Gold
Thread Size: #10-32
Customers Who Bought 903-10408-1 Also Bought
DESCRIPTION
Nuts Hex 6.4mm 1.6mm Gold 10-32
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?