surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
901-9873 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

901-9873

AMPHENOL RF

Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$10.99
25-99 :$10.29
100-249 :$9.29
250-499 :$9.11
500-999 :$7.37
1,000-2,499 :$6.57
2,500-4,999 :$5.63
5,000 + :$5.52
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
21 can ship Monday
In our stock 
368 can ship 10/7/16
Available Factory Stock 
100 can ship 10/14/16
Incoming stock 
More available to ship 11/13/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-9873
RoHS: Yes
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: RG58/U Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 17.1 x 8mm
Customers Who Bought 901-9873 Also Bought
DESCRIPTION
Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?