surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
901-9808 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

901-9808

AMPHENOL RF

Conn SMA PL 0Hz to 18GHz 50Ohm ST Cable Mount Gold Over Nickel

PRICING per each  AVAILABILITY real time   
1-24 :$6.17
25-99 :$5.76
100-249 :$5.39
250-499 :$5.29
500 + :$4.56
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
66 can ship Monday
In our stock 
More available to ship 10/23/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-9808
RoHS: Yes
Type: SMA
Termination Method: N/A
Family: SMA
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Semi-Rigid Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 11.1 x 7.92 x 7.92mm
Customers Who Bought 901-9808 Also Bought
DESCRIPTION
Conn SMA PL 0Hz to 18GHz 50Ohm ST Cable Mount Gold Over Nickel
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?