surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
901-9723 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

901-9723

AMPHENOL RF

Conn SMA PL 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$6.42
25-99 :$6.01
100-249 :$5.39
250-499 :$5.29
500-999 :$4.56
1,000-2,499 :$4.10
2,500-4,999 :$3.51
5,000 + :$3.44
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
17 can ship today
In our stock 
396 can ship 10/6/16
Available Factory Stock 
More available to ship 11/14/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-9723
RoHS: Yes
Type: SMA
Termination Method: Crimp
Family: 901-9723
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Semi-Rigid Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 10.2 x 7.92 x 7.92mm
Customers Who Bought 901-9723 Also Bought
DESCRIPTION
Conn SMA PL 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Bulk
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?