surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
901-9601-3 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

901-9601-3

AMPHENOL RF

Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel

PRICING per each  AVAILABILITY real time   
1-24 :$19.32
25-99 :$18.10
100-249 :$16.38
250 + :$16.09
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
258 can ship 10/10/16
Available Factory Stock 
More available to ship 11/16/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-9601-3
RoHS: Yes
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: 0 to 12.4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Flexible Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 38.1 x 7.92mm
Customers Who Bought 901-9601-3 Also Bought
DESCRIPTION
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?