surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
901-294 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

901-294

AMPHENOL RF

Conn Type N-SMA Adapter PL/RCP 0Hz to 12.4GHz 50Ohm ST

PRICING per each  AVAILABILITY real time   
1-24 :$90.69
25-99 :$84.95
100-249 :$79.87
250-499 :$78.43
500 + :$64.06
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
More available to ship 11/19/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-294
RoHS: Yes
Type: Type N-SMA Adapter
Termination Method: N/A
Family: Type N/SMA
Operating Frequency: 0 to 12.4 Hz to GHz
Body Orientation: Straight
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: PL/RCP
Operating Temperature: N/A
Dimension: 42.1 x 20.6mm
Customers Who Bought 901-294 Also Bought
DESCRIPTION
Conn Type N-SMA Adapter PL/RCP 0Hz to 12.4GHz 50Ohm ST
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?