surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AMPHENOL RF


Supplier Image
Authorized Distributor

901-168

AMPHENOL RF

Conn SMA-TNC Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold

PRICING per each  AVAILABILITY real time   
6-12 :$171.28
13-18 :$97.29
19-24 :$79.05
25 + :$77.47
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
More available to ship 11/15/16
Manufacturer’s Lead Time 
Minimum Order: 6
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-168
RoHS: Yes
Type: SMA-TNC Adapter
Termination Method: N/A
Family: SMA/TNC
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: PL/PL
Operating Temperature: N/A
Dimension: 28.6 x 15.1mm
Customers Who Bought 901-168 Also Bought
DESCRIPTION
Conn SMA-TNC Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?