surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
901-165 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

901-165

AMPHENOL RF

Conn BNC-SMA Adapter PL/RCP 0Hz to 4GHz ST

PRICING per each  AVAILABILITY real time   
1-24 :$51.34
25-99 :$48.09
100-249 :$44.58
250-499 :$43.76
500-999 :$37.47
1,000 + :$33.59
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
4 can ship today
In our stock 
More available to ship 11/17/16
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
5 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-165
RoHS: Yes
Type: BNC-SMA Adapter
Termination Method: N/A
Family: BNC/SMA
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Terminate To: N/A
Gender: PL/RCP
Operating Temperature: N/A
Dimension: 27 x 14.3mm
Customers Who Bought 901-165 Also Bought
DESCRIPTION
Conn BNC-SMA Adapter PL/RCP 0Hz to 4GHz ST
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?