surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
901-164 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

901-164

AMPHENOL RF

Conn BNC-SMA Adapter PL/PL 0Hz to 4GHz ST

PRICING per each  AVAILABILITY real time   
1-5 :$139.81
6-12 :$132.82
13-18 :$75.45
19-24 :$61.30
25 + :$60.07
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
7 can ship Monday
In our stock 
More available to ship 11/13/16
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-164
RoHS: Yes
Type: BNC-SMA Adapter
Termination Method: N/A
Family: BNC/SMA
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Terminate To: N/A
Gender: PL/PL
Operating Temperature: N/A
Dimension: 27.8 x 14.3mm
Customers Who Bought 901-164 Also Bought
DESCRIPTION
Conn BNC-SMA Adapter PL/PL 0Hz to 4GHz ST
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?