surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
901-144 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

901-144

AMPHENOL RF

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel

PRICING per each  AVAILABILITY real time   
1-24 :$9.42
25-99 :$8.82
100-249 :$7.92
250-499 :$7.77
500-999 :$6.76
1,000-2,499 :$6.23
2,500-4,999 :$5.43
5,000 + :$5.33
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
96 can ship Monday
In our stock 
More available to ship 11/19/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-144
RoHS: Yes
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 9.53mm
Customers Who Bought 901-144 Also Bought
DESCRIPTION
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?