surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
901-10112 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

901-10112

AMPHENOL RF

Conn SMA F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel

PRICING per each  AVAILABILITY real time   
1-24 :$6.83
25-99 :$6.36
100-249 :$5.96
250-499 :$5.57
500 + :$5.41
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
More available to ship 11/17/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-10112
RoHS: Yes
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: F
Operating Temperature: -65 to 165 °C
Dimension: 6.35 x 6.35 x 9.65mm
Customers Who Bought 901-10112 Also Bought
DESCRIPTION
Conn SMA F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?