surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
901-10003 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

901-10003

AMPHENOL RF

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel

PRICING per each  AVAILABILITY real time   
1-24 :$11.61
25-99 :$10.87
100-249 :$10.03
250-499 :$9.84
500-999 :$8.51
1,000-2,499 :$7.67
2,500-4,999 :$6.68
5,000 + :$6.56
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
244 can ship today
In our stock 
505 can ship 10/6/16
Available Factory Stock 
More available to ship 11/14/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 901-10003
RoHS: Yes
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Edge Mount
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 9.5 x 14.24 x 7.92mm
Customers Who Bought 901-10003 Also Bought
DESCRIPTION
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?