surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
82-5588 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

82-5588

AMPHENOL RF

Conn Twinax Adapter RCP/RCP 0Hz to 200MHz ST Gold

PRICING per each  AVAILABILITY real time   
1-24 :$24.00
25-49 :$22.40
50-99 :$17.05
100-499 :$13.95
500-999 :$13.68
1,000-2,499 :$12.83
2,500 + :$12.75
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
46 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 82-5588
RoHS: Yes
Type: Twinax Adapter
Termination Method: N/A
Family: Twinax
Operating Frequency: 0 to 200 Hz to MHz
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Terminate To: N/A
Gender: RCP/RCP
Operating Temperature: N/A
Dimension: 41.57 x 20.16mm
ALTERNATIVE PRODUCTS
Recommended Replacement
082-5588
082-5588
In Stock:  0

Customers Who Bought 82-5588 Also Bought
DESCRIPTION
Conn Twinax Adapter RCP/RCP 0Hz to 200MHz ST Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?