surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
82-4440 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

82-4440

AMPHENOL RF

Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold

PRICING per each  AVAILABILITY real time   
25-49 :$98.23
50-74 :$52.00
75-99 :$36.59
100 + :$35.86
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
100 can ship Monday
In our stock 
More available to ship 11/13/16
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 82-4440
RoHS: Yes
Type: Type N
Termination Method: Crimp
Family: N
Operating Frequency: 0 to 11 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 35.5 x 49.5 x 21mm
Customers Who Bought 82-4440 Also Bought
DESCRIPTION
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?