surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AMPHENOL RF


Supplier Image
Authorized Distributor

82-4426-1002

AMPHENOL RF

Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$28.11
10-24 :$15.75
25-99 :$10.55
100-499 :$12.75
500 + :$12.05
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
73 can ship today
In our stock 
More available to ship 11/22/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
16 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 82-4426-1002
RoHS: Yes
Type: Type N
Termination Method: Crimp
Family: N
Operating Frequency: 0 to 11 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 82-4426-1002 Also Bought
DESCRIPTION
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?