surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
82-209-1006 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

82-209-1006

AMPHENOL RF

Conn Type N RCP 0Hz to 11GHz 50Ohm Clamp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$14.13
25-99 :$13.18
100-499 :$12.34
500 + :$11.66
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
39 can ship today
In our stock 
More available to ship 11/16/16
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
13 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 82-209-1006
RoHS: Yes
Type: Type N
Termination Method: Clamp
Family: 82-209
Operating Frequency: 0 to 11 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 39.6 x 19.1mm
Customers Who Bought 82-209-1006 Also Bought
DESCRIPTION
Conn Type N RCP 0Hz to 11GHz 50Ohm Clamp ST Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?