surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AMPHENOL RF


Supplier Image
Authorized Distributor

531-40088

AMPHENOL RF

Conn Type G PL 75Ohm Crimp ST Panel Mount Tin-Lead

PRICING per each  AVAILABILITY real time   
1-24 :$6.19
25-99 :$5.77
100-249 :$5.41
250-499 :$5.32
500 + :$5.06
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
399 can ship 10/6/16
Available Factory Stock 
More available to ship 11/14/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 531-40088
RoHS: Yes
Type: Type G
Termination Method: Crimp
Family: Type G
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 30.86 x 15.87mm
Customers Who Bought 531-40088 Also Bought
DESCRIPTION
Conn Type G PL 75Ohm Crimp ST Panel Mount Tin-Lead
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?