surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
44-103-10006 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

44-103-10006

AMPHENOL RF

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive

PRICING per each  AVAILABILITY real time   
1-9 :$5.67
10-24 :$5.44
25-49 :$4.99
50-99 :$4.76
100 + :$4.53
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1 can ship today
In our stock 
More available to ship 11/24/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 44-103-10006
RoHS: Yes
Type: Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Copper Alloy
Number of Terminals: 6
Packaging: N/A
Contact Plating: Tin
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 8 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 105 °C
Dimension: 32.56mm
Strain Relief: Yes
Contacts Classification: 6Signal
Mating Style: Push-Pull
Shell Material/Plating: Santoprene
Ingress Protection: IP65/IP67
Customers Who Bought 44-103-10006 Also Bought
DESCRIPTION
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?