surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-70255 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-70255

AMPHENOL RF

Conn Mini-BNC RCP 75Ohm Solder RA Thru-Hole Gold

PRICING per each  AVAILABILITY real time   
1-24 :$6.58
25-99 :$6.14
100-249 :$5.75
250-499 :$5.66
500-999 :$4.57
1,000 + :$4.42
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
253 can ship Monday
In our stock 
More available to ship 11/18/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-70255
RoHS: Yes
Type: Mini-BNC
Termination Method: Solder
Family: Mini-BNC
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 75 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 21.59 x 8.53mm
Customers Who Bought 31-70255 Also Bought
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99