surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-70221 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-70221

AMPHENOL RF

Conn BNC RCP 0Hz to 4GHz 75Ohm Solder RA Thru-Hole Gold

PRICING per each  AVAILABILITY real time   
1-24 :$5.25
25-99 :$4.89
100-249 :$4.58
250-499 :$4.48
500 + :$3.97
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
158 can ship Monday
In our stock 
More available to ship 10/28/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-70221
RoHS: Yes
Type: BNC
Termination Method: Solder
Family: 031-70221
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 75 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 33.52 x 15.78mm
Customers Who Bought 31-70221 Also Bought
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99