surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-70019 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-70019

AMPHENOL RF

Conn BNC Adapter RCP/RCP 75Ohm ST Tin-Lead

PRICING per each  AVAILABILITY real time   
1-24 :$5.36
25-99 :$5.03
100-249 :$4.47
250-499 :$4.39
500-999 :$3.84
1,000 + :$3.56
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
96 can ship Monday
In our stock 
More available to ship 10/28/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-70019
RoHS: Yes
Type: BNC Adapter
Termination Method: N/A
Family: BNC
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: 75 Ohm
Terminate To: N/A
Gender: RCP/RCP
Operating Temperature: N/A
Dimension: 35.6 x 11mm
Customers Who Bought 31-70019 Also Bought
DESCRIPTION
Conn BNC Adapter RCP/RCP 75Ohm ST Tin-Lead
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?