surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-70008-3000 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-70008-3000

AMPHENOL RF

Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$6.55
25-99 :$6.14
100-499 :$5.67
500-999 :$4.82
1,000-2,499 :$4.48
2,500-4,999 :$3.94
5,000 + :$3.87
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
62 can ship today
In our stock 
More available to ship 11/15/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-70008-3000
RoHS: Yes
Type: BNC
Termination Method: Crimp
Family: 031-70008-3000
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 31.8 x 14.3mm
Customers Who Bought 31-70008-3000 Also Bought
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99