surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AMPHENOL RF


Supplier Image
Authorized Distributor

31-6166

AMPHENOL RF

Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold Bag

PRICING per each  AVAILABILITY real time   
1-24 :$4.00
25-99 :$3.73
100-249 :$3.49
250-499 :$3.44
500 + :$3.22
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
48 can ship Monday
In our stock 
More available to ship 11/19/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-6166
RoHS: Yes
Type: TNC
Termination Method: Crimp
Family: 031
Operating Frequency: 0 to 11 Hz to GHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: RG58/U Cable,RG58C/U Cable
Gender: F
Operating Temperature: -65 to 165 °C
Dimension: 30.3 x 17.5mm
Customers Who Bought 31-6166 Also Bought
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99