surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-5800 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-5800

AMPHENOL RF

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$2.24
25-99 :$2.10
100-249 :$1.97
250-499 :$1.92
500-999 :$1.71
1,000 + :$1.54
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
475 can ship today
In our stock 
More available to ship 10/24/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-5800
RoHS: Yes
Type: BNC
Termination Method: Crimp
Family: BNC
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 28.2 x 14.3mm
Customers Who Bought 31-5800 Also Bought
DESCRIPTION
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?