surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-5679 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-5679

AMPHENOL RF

Conn TNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
63-124 :$17.31
125-187 :$10.74
188-249 :$8.48
250 + :$8.31
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
42 can ship tomorrow
In our stock 
More available to ship 11/15/16
Manufacturer’s Lead Time 
Minimum Order: 63
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-5679
RoHS: Yes
Type: TNC
Termination Method: Solder
Family: TNC
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: RGB9913/U Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: N/A
Customers Who Bought 31-5679 Also Bought
DESCRIPTION
Conn TNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?