surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-5677 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-5677

AMPHENOL RF

Conn TNC PL 50Ohm ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$7.22
25-99 :$6.73
100-499 :$6.30
500-999 :$5.72
1,000 + :$5.09
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
68 can ship Monday
In our stock 
More available to ship 11/19/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-5677
RoHS: Yes
Type: TNC
Termination Method: N/A
Family: TNC
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: RG58/U Cable
Gender: PL
Operating Temperature: N/A
Dimension: 28.47 x 15.49mm
Customers Who Bought 31-5677 Also Bought
DESCRIPTION
Conn TNC PL 50Ohm ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?