surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-5660 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-5660

AMPHENOL RF

Conn TNC RCP 50Ohm Solder RA Thru-Hole Gold Tray

PRICING per each  AVAILABILITY real time   
25-49 :$14.10
50-74 :$10.58
75-99 :$9.87
100 + :$9.67
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
100 can ship today
In our stock 
More available to ship 10/28/16
Manufacturer’s Lead Time 
Minimum Order: 25
In Stock quantities placed in the next
3 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-5660
RoHS: Yes
Type: TNC
Termination Method: Solder
Family: TNC
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -40 to 85 °C
Dimension: 14.73 x 38.1 x 15.87mm
Customers Who Bought 31-5660 Also Bought
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99