surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-5640-1010 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-5640-1010

AMPHENOL RF

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold

PRICING per each  AVAILABILITY real time   
1-24 :$2.61
25-99 :$2.43
100-249 :$2.28
250-499 :$2.19
500-999 :$2.04
1,000 + :$1.92
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
110 can ship today
In our stock 
More available to ship 10/25/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-5640-1010
RoHS: Yes
Type: BNC
Termination Method: Solder
Family: BNC
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 14.73 x 35.05 x 15.74mm
Customers Who Bought 31-5640-1010 Also Bought
DESCRIPTION
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?