surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-5637 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-5637

AMPHENOL RF

Conn BNC F 50Ohm Solder RA Thru-Hole Gold Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$2.93
25-99 :$2.73
100-249 :$2.56
250-499 :$2.35
500-999 :$2.28
1,000 + :$2.15
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
401 can ship today
In our stock 
More available to ship 11/16/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-5637
RoHS: Yes
Type: BNC
Termination Method: Solder
Family: BNC
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: F
Operating Temperature: N/A
Dimension: 35.2 x 13.97mm
Customers Who Bought 31-5637 Also Bought
DESCRIPTION
Conn BNC F 50Ohm Solder RA Thru-Hole Gold Bulk
PART CLASSIFICATION DATA
HTS: 8536694010
COO: TW
ECCN: EAR99
DID YOU KNOW?