surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-5633-1010 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-5633-1010

AMPHENOL RF

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold

PRICING per each  AVAILABILITY real time   
1-24 :$3.83
25-99 :$3.57
100-249 :$3.34
250-499 :$3.22
500-999 :$2.99
1,000 + :$2.81
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
99 can ship Monday
In our stock 
More available to ship 11/13/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-5633-1010
RoHS: Yes
Type: BNC
Termination Method: Solder
Family: 031-5633-1010
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 15.9 x 35.6mm
Customers Who Bought 31-5633-1010 Also Bought
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99